Conv DC-DC 4.5V to 42V Synchronous Step Down Single-Out 1.285V to 37V 2A 8-Pin HSOIC EP T/R
Rochester Electronics LM22680MRX-ADJ/NOPB technical specifications.
| Lead Free | Lead Free |
| Output Current | 2A |
| Packaging | Tape and Reel |
| Quiescent Current | 3.4mA |
| RoHS | Not Compliant |
No datasheet is available for this part.