Precision voltage-to-frequency converter with 1-Hz to 100-KHz FS frequency (wide operating temp) 8-PDIP -25 to 85
Rochester Electronics LM231N/NOPB technical specifications.
| Package/Case | PDIP |
| Frequency | 100MHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 6mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.