LM Series 36 V 250 nA Surface Mount Single Supply Quad Comparator - SOIC-14
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Nominal Supply Current | 1mA |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Output Current | 16mA |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |