Quad differential comparator, commercial grade 14-PDIP -25 to 85
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Nominal Supply Current | 800uA |
| Number of Channels | 4 |
| Output Current | 16mA |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |