Quadruple 36V general-purpose operational amplifier 14-SOIC -25 to 85
Rochester Electronics LM248DR technical specifications.
| Bandwidth | 1MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 1MHz |
| Lead Free | Lead Free |
| Number of Channels | 4 |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.