LM25005 42V, 2.5A Step-Down Switching Regulator | IC REG BUCK ADJ 2.5A 20HTSSOP
Rochester Electronics LM25005MH technical specifications.
| Frequency | 500kHz |
| Lead Free | Contains Lead |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Voltage | 1.23V |
| Packaging | Rail/Tube |
| Quiescent Current | 3mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.