2.9-V to 17-V hot swap controller with power limiting and power good 10-VSSOP -40 to 85
Rochester Electronics LM25069PMME-2/NOPB technical specifications.
| Package/Case | VSSOP |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Voltage | 19.5V |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.