The LM25116MH/NOPB is a single output linear regulator with an output voltage of 1.22V and an output current of 20A. It has one channel and a quiescent current of 4.6mA. The device is packaged in cut tape and is lead-free compliant. It meets the requirements for Reach SVHC compliance. The regulator operates within a typical application.
Rochester Electronics LM25116MH/NOPB technical specifications.
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Voltage | 1.22V |
| Packaging | Cut Tape |
| Quiescent Current | 4.6mA |
| Reach SVHC Compliant | Yes |
| Threshold Voltage | 4.7V |
| RoHS | Not Compliant |
No datasheet is available for this part.