Checking distributor stock and pricing after the page loads.
Rochester Electronics LM2574HVM-ADJ technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Output Current | 500mA |
| Output Voltage | 57V |
| Packaging | Rail/Tube |
| Quiescent Current | 5mA |
| RoHS | Not Compliant |
No datasheet is available for this part.