The LM2574HVM-ADJ/NOPB is a single-output linear regulator with a maximum output voltage of 57V and an output current of 500mA. It is packaged in a SOIC package and is lead-free. The device operates at a frequency of 52kHz and has a quiescent current of 5mA. The LM2574HVM-ADJ/NOPB is compliant with Reach SVHC regulations.
Sign in to ask questions about the Rochester Electronics LM2574HVM-ADJ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rochester Electronics LM2574HVM-ADJ/NOPB technical specifications.
| Package/Case | SOIC |
| Frequency | 52kHz |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Voltage | 57V |
| Packaging | Cut Tape |
| Quiescent Current | 5mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM2574HVM-ADJ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.