Converter DC-DC Single Inv/Step Down 4V to 60V 6-Pin (5+Tab) TO-263 Rail
Rochester Electronics LM2575HVS-12/NOPB technical specifications.
| Package/Case | TO-263 |
| Frequency | 52kHz |
| Lead Free | Contains Lead |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 12V |
| Packaging | Cut Tape |
| Quiescent Current | 10mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.