SIMPLE SWITCHER 1A Step-Down Voltage Regulator 5-TO-220 -40 to 125
Rochester Electronics LM2575HVT-3.3 technical specifications.
| Package/Case | TO-220 |
| Lead Free | Contains Lead |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 3.3V |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
No datasheet is available for this part.