The LM2575S-5.0 is a single output linear regulator with a fixed output voltage of 5V and a maximum output current of 1A. It is packaged in a TO-263 case and is available in a rail or tube packaging format. The device operates at a quiescent current of 10mA and has a switching frequency of 52kHz. The LM2575S-5.0 is lead free, but contains lead, and is compliant with Reach SVHC regulations.
Rochester Electronics LM2575S-5.0 technical specifications.
| Package/Case | TO-263 |
| Frequency | 52kHz |
| Lead Free | Contains Lead |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Quiescent Current | 10mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM2575S-5.0 to view detailed technical specifications.
No datasheet is available for this part.