SIMPLE SWITCHER® 4V to 60V, 3A Low Component Count Step-Down Regulator 5-TO-220
Rochester Electronics LM2576HVT-5.0/LF03 technical specifications.
| Lead Free | Lead Free |
| Packaging | Rail/Tube |
| Quiescent Current | 5mA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM2576HVT-5.0/LF03 to view detailed technical specifications.
No datasheet is available for this part.