Rochester Electronics LM2576T-ADJ/NOPB technical specifications.
| Frequency | 52kHz |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 37V |
| Packaging | Bulk |
| Quiescent Current | 5mA |
| RoHS | Not Compliant |
No datasheet is available for this part.