The LM2577S-ADJ/NOPB is a dual output switching regulator with a maximum output current of 3A and output voltage of 12V. It features a boost and flyback topology with a quiescent current of 10mA. The device is packaged in a TO-263 case and is available in cut tape packaging. The LM2577S-ADJ/NOPB is compliant with Reach SVHC regulations and operates at a frequency of 52kHz.
Rochester Electronics LM2577S-ADJ/NOPB technical specifications.
| Package/Case | TO-263 |
| Frequency | 52kHz |
| Lead Free | Contains Lead |
| Number of Outputs | 2 |
| Output Current | 3A |
| Output Voltage | 12V |
| Packaging | Cut Tape |
| Quiescent Current | 10mA |
| Reach SVHC Compliant | Yes |
| Topology | Boost, Flyback |
| RoHS | Not Compliant |
No datasheet is available for this part.