The LM2577T-ADJ is a boost and flyback converter with a single output capable of delivering 3A at 1.23V. It operates at a frequency of 52kHz and has a quiescent current of 10mA. The device is packaged in rail or tube packaging and contains lead, making it non-compliant with lead-free requirements.
Rochester Electronics LM2577T-ADJ technical specifications.
| Frequency | 52kHz |
| Input Current | 7.5mA |
| Lead Free | Contains Lead |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 1.23V |
| Packaging | Rail/Tube |
| Quiescent Current | 10mA |
| Topology | Boost, Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM2577T-ADJ to view detailed technical specifications.
No datasheet is available for this part.