SIMPLE SWITCHER 3-Amp Flyback Regulator 5-DDPAK/TO-263 -40 to 125
Rochester Electronics LM2585SX-12 technical specifications.
| Package/Case | TO-263 |
| Lead Free | Contains Lead |
| Packaging | Tape and Reel |
| Quiescent Current | 11mA |
| Topology | Boost, Flyback |
| RoHS | Not Compliant |
No datasheet is available for this part.