4-V to 40-V, 3-A step-up wide VIN flyback regulator 5-TO-220 -40 to 125
Rochester Electronics LM2585T-12/NOPB technical specifications.
| Lead Free | Contains Lead |
| Number of Outputs | 2 |
| Quiescent Current | 11mA |
| Topology | Boost, Flyback |
| RoHS | Not Compliant |
No datasheet is available for this part.