4-V to 40-V, 3-A step-up wide VIN flyback regulator 5-TO-220 -40 to 125
Rochester Electronics LM2585T-ADJ technical specifications.
| Package/Case | TO-220 |
| Frequency | 100kHz |
| Lead Free | Contains Lead |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 1.23V |
| Packaging | Rail/Tube |
| Quiescent Current | 11mA |
| Reach SVHC Compliant | Yes |
| Topology | Boost, Flyback |
| RoHS | Not Compliant |
No datasheet is available for this part.