Switching Regulator, Current-mode, 7A, 200kHz Switching Freq-Max, BIPolar, PSSO7
Rochester Electronics LM2586S-12 technical specifications.
| Package/Case | TO-263 |
| Lead Free | Contains Lead |
| Output Current | 3A |
| Output Voltage | 12V |
| Packaging | Rail/Tube |
| Quiescent Current | 11mA |
| Topology | Boost, Flyback |
| RoHS | Not Compliant |
No datasheet is available for this part.