The LM2586S-5.0/NOPB is a single-output DC-DC converter available in a TO-263 package. It operates at a frequency of 200kHz and has a quiescent current of 11mA. The device is packaged in a lead-containing rail or tube format and is suitable for boost and flyback topologies. It can supply up to 3A of output current at 5V. Operating details are not specified.
Rochester Electronics LM2586S-5.0/NOPB technical specifications.
| Package/Case | TO-263 |
| Frequency | 200kHz |
| Lead Free | Contains Lead |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Quiescent Current | 11mA |
| Topology | Boost, Flyback |
| RoHS | Not Compliant |
No datasheet is available for this part.