Conv DC-DC 4V to 40V Step Up Single-Out 1.23V 3A 7-Pin(7+Tab) TO-220 Tube
Rochester Electronics LM2586T-ADJ/NOPB technical specifications.
| Frequency | 200kHz |
| Lead Free | Contains Lead |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 1.23V |
| Packaging | Cut Tape |
| Quiescent Current | 11mA |
| Reach SVHC Compliant | Yes |
| Topology | Boost, Flyback |
| RoHS | Not Compliant |
No datasheet is available for this part.