4V to 40V, 5A Step-Up Wide Vin Flyback Regulator 5-TO-220 -40 to 125
Rochester Electronics LM2587T-12/NOPB technical specifications.
| Lead Free | Contains Lead |
| Output Current | 5A |
| Output Voltage | 1.23V |
| Quiescent Current | 11mA |
| Topology | Boost, Flyback |
| RoHS | Not Compliant |
No datasheet is available for this part.