The LM2587T-ADJ/NOPB is a single-output DC-DC converter with a maximum output current of 5A and a nominal output voltage of 1.23V. It operates at a frequency of 100kHz and has a quiescent current of 11mA. The device is packaged in cut tape and is compliant with Reach SVHC regulations. It is a lead-containing device and is suitable for use in boost and flyback topologies.
Rochester Electronics LM2587T-ADJ/NOPB technical specifications.
| Frequency | 100kHz |
| Lead Free | Contains Lead |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Voltage | 1.23V |
| Packaging | Cut Tape |
| Quiescent Current | 11mA |
| Reach SVHC Compliant | Yes |
| Topology | Boost, Flyback |
| RoHS | Not Compliant |
No datasheet is available for this part.