The LM2588T-5.0 is a single-output switching regulator with a 5V output voltage and 5A output current. It features a boost and flyback topology with a quiescent current of 11mA. The device is packaged in a TO-220 case and is available in rail or tube packaging. The LM2588T-5.0 is lead-free, but contains lead, and is Reach SVHC compliant. It operates at a frequency of 200kHz.
Rochester Electronics LM2588T-5.0 technical specifications.
| Package/Case | TO-220 |
| Frequency | 200kHz |
| Lead Free | Contains Lead |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Quiescent Current | 11mA |
| Reach SVHC Compliant | Yes |
| Topology | Boost, Flyback |
| RoHS | Not Compliant |
No datasheet is available for this part.