LM2588T-ADJ/NOPB
Rochester Electronics LM2588T-ADJ/NOPB technical specifications.
| Lead Free | Contains Lead |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Voltage | 1.23V |
| Packaging | Cut Tape |
| Quiescent Current | 11mA |
| Topology | Boost, Flyback |
| RoHS | Not Compliant |
No datasheet is available for this part.