ROHS3Compliant EAR99 LM258 Cut Tape (CT) op amp buffer circuit 3mm 0.1muA 3mV 700kHz
Rochester Electronics LM258ADGKR technical specifications.
| Bandwidth | 700kHz |
| Package/Case | VSSOP |
| Gain Bandwidth Product | 700kHz |
| Lead Free | Lead Free |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.