
Dual, 30-V, 700-kHz, 3-mV offset voltage operational amplifier with -25°C to 85°C operation 8-SOIC -25 to 85
Rochester Electronics LM258ADR technical specifications.
| Bandwidth | 700kHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 700kHz |
| Lead Free | Lead Free |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.
