Enhanced Product Dual Operational Amplifiers 8-SOIC -55 to 125
Rochester Electronics LM258AMDREP technical specifications.
| Bandwidth | 700kHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 700kHz |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.