The LM2590HVS-ADJ is a 1A adjustable DC-DC converter with a 1.23V output voltage and a switching frequency of 173kHz. It is packaged in a TO-263 case and is available in rail or tube packaging. The device has a quiescent current of 5mA and is compliant with Reach SVHC regulations. The LM2590HVS-ADJ contains lead, making it non-lead-free.
Rochester Electronics LM2590HVS-ADJ technical specifications.
| Package/Case | TO-263 |
| Frequency | 173kHz |
| Lead Free | Contains Lead |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 1.23V |
| Packaging | Rail/Tube |
| Quiescent Current | 5mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.