SIMPLE SWITCHER Power Converter 150 KHz 1A Step-Down Voltage Regulator with Features 7-TO-220 -40 to 125
Rochester Electronics LM2590HVT-5.0 technical specifications.
| Package/Case | TO-220 |
| Lead Free | Contains Lead |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
No datasheet is available for this part.