SIMPLE SWITCHE Power Converter 150 KHz 1A Step-Down Voltage egulator with Features 7-TO-220 -40 to 125
Rochester Electronics LM2590HVT-ADJ/NOPB technical specifications.
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 57V |
| Quiescent Current | 5mA |
| RoHS | Not Compliant |
No datasheet is available for this part.