SIMPLE SWITCHE Power Converter 150 KHz 2A Step-Down Voltage egulator 5-DDPAK/TO-263 -40 to 125
Rochester Electronics LM2592HVS-ADJ/NOPB technical specifications.
| Package/Case | TO-263 |
| Lead Free | Contains Lead |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Voltage | 1.2V |
| Packaging | Cut Tape |
| Quiescent Current | 10mA |
| RoHS | Not Compliant |
No datasheet is available for this part.