SIMPLE SWITCHE Power Converter 150 kHz 0.5A Step-Down Voltage egulator 8-SOIC -40 to 125
Rochester Electronics LM2594HVMX-12/NOPB technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Output Current | 500mA |
| Output Voltage | 12V |
| Packaging | Tape and Reel |
| Quiescent Current | 5mA |
| RoHS | Not Compliant |
No datasheet is available for this part.