The LM2595S-12 is a single-output step-down converter from Rochester Electronics, packaged in a TO-263 case. It operates at a frequency of 150kHz and can deliver up to 1A of output current at 12V. The device has a quiescent current of 5mA and is packaged in rail or tube format. It is compliant with Reach SVHC regulations.
Rochester Electronics LM2595S-12 technical specifications.
| Package/Case | TO-263 |
| Frequency | 150kHz |
| Lead Free | Contains Lead |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 12V |
| Packaging | Rail/Tube |
| Quiescent Current | 5mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.