Rochester Electronics LM2595S-ADJ/NOPB technical specifications.
| Package/Case | TO-263 |
| Lead Free | Contains Lead |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 1.23V |
| Packaging | Cut Tape |
| Quiescent Current | 5mA |
| RoHS | Not Compliant |
No datasheet is available for this part.