SIMPLE SWITCHER Power Converter 150 KHz 3A Step-Down Voltage Regulator 5-DDPAK/TO-263
Rochester Electronics LM2596SX-12 technical specifications.
| Package/Case | TO-263 |
| Lead Free | Contains Lead |
| Output Current | 3A |
| Output Voltage | 12V |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.