Rochester Electronics LM2597HVM-12/NOPB technical specifications.
| Package/Case | SOIC |
| Frequency | 150kHz |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Voltage | 15V |
| Packaging | Cut Tape |
| Quiescent Current | 5mA |
| RoHS | Not Compliant |
No datasheet is available for this part.