The LM2597HVM-ADJ is an adjustable linear regulator with a single output voltage of 1.23V and a maximum output current of 500mA. It operates at a frequency of 173kHz and has a quiescent current of 5mA. The device is packaged in a SOIC package and is available in rail or tube packaging. It is compliant with Reach SVHC regulations.
Rochester Electronics LM2597HVM-ADJ technical specifications.
| Package/Case | SOIC |
| Frequency | 173kHz |
| Lead Free | Contains Lead |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Voltage | 1.23V |
| Packaging | Rail/Tube |
| Quiescent Current | 5mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.