The LM2597M-ADJ/NOPB is a single-output voltage regulator with a fixed output voltage of 1.2V. It features a frequency of 150kHz and a maximum output current of 500mA. The device is packaged in a lead-free SOIC package and is available on cut tape. The LM2597M-ADJ/NOPB has a quiescent current of 5mA and is compliant with Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Frequency | 150kHz |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Voltage | 1.2V |
| Packaging | Cut Tape |
| Quiescent Current | 5mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |