SIMPLE SWITCHER® 4.5V to 40V, 1A Step-Down Switching Regulator 7-DDPAK/TO-263 -40 to 125
Rochester Electronics LM2598S-5.0 technical specifications.
| Package/Case | TO-263 |
| Lead Free | Contains Lead |
| Output Current | 1A |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Quiescent Current | 5mA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM2598S-5.0 to view detailed technical specifications.
No datasheet is available for this part.