Rochester Electronics LM2598SX-3.3/NOPB technical specifications.
| Package/Case | TO-263 |
| Lead Free | Contains Lead |
| Output Current | 1A |
| Output Voltage | 3.3V |
| Packaging | Tape and Reel |
| Quiescent Current | 5mA |
| RoHS | Not Compliant |
No datasheet is available for this part.