SIMPLE SWITCHE Power Converter 150 KHz 3A Step-Down Voltage egulator with Features 7-DDPAK/TO-263 -40 to 125
Rochester Electronics LM2599SX-ADJ/NOPB technical specifications.
| Package/Case | TO-263 |
| Lead Free | Contains Lead |
| Output Current | 3A |
| Packaging | Tape and Reel |
| Quiescent Current | 5mA |
| RoHS | Not Compliant |
No datasheet is available for this part.