Conv DC-DC 2.7V to 14V Inv/Step Down Single-Out -1.23V to -36V 2W 5-Pin SOT-23 T/R
Rochester Electronics LM2611BMF/NOPB technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 1.2A |
| Output Power | 2W |
| Output Voltage | -36V |
| Packaging | Cut Tape |
| Quiescent Current | 1.8mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM2611BMF/NOPB to view detailed technical specifications.
No datasheet is available for this part.