The LM2621MM/NOPB is a 1A, 14V boost/flyback switcher with a frequency of 2MHz. It is manufactured with lead-free materials and packaged in a VSSOP package. The device is available in tape and reel packaging. The LM2621MM/NOPB has a quiescent current of 80uA and is compliant with Reach SVHC regulations.
Rochester Electronics LM2621MM/NOPB technical specifications.
| Package/Case | VSSOP |
| Frequency | 2MHz |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 14V |
| Packaging | Tape and Reel |
| Quiescent Current | 80uA |
| Reach SVHC Compliant | Yes |
| Topology | Boost, Flyback |
| RoHS | Not Compliant |
No datasheet is available for this part.