Conv DC-DC Single Step Up 1.2V to 14V 8-Pin MSOP T/R
Rochester Electronics LM2621MMX technical specifications.
| Package/Case | VSSOP |
| Lead Free | Contains Lead |
| Number of Outputs | 1 |
| Output Current | 1A |
| Packaging | Tape and Reel |
| Quiescent Current | 80uA |
| Topology | Boost, Flyback |
| RoHS | Not Compliant |
No datasheet is available for this part.