
The LM2622MM-ADJ/NOPB is a single-output boost converter from Rochester Electronics. It features a 1.26V output voltage and 1.5A output current, with a switching frequency of 600kHz. The device is packaged in a lead-free VSSOP package, available on cut tape. It is compliant with Reach SVHC regulations.
Rochester Electronics LM2622MM-ADJ/NOPB technical specifications.
| Package/Case | VSSOP |
| Frequency | 600kHz |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Voltage | 1.26V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| Topology | Boost |
| RoHS | Not Compliant |
No datasheet is available for this part.
