0.8V to 14V input voltage, 2A load current, step-up DC-DC 14-WSON -40 to 85
Rochester Electronics LM2623ALD/NOPB technical specifications.
| Lead Free | Lead Free |
| Output Voltage | 1.24V |
| Quiescent Current | 80uA |
| Topology | Boost, Flyback |
| RoHS | Not Compliant |
No datasheet is available for this part.