The LM2623AMM is a 2MHz boost/flyback switcher with a single output voltage of 1.24V and a maximum output current of 2A. It is packaged in a VSSOP package and is available on tape and reel. The device has a quiescent current of 80uA and is compliant with Reach SVHC regulations. The LM2623AMM is manufactured by Rochester Electronics and contains lead, making it a lead-free device.
Rochester Electronics LM2623AMM technical specifications.
| Package/Case | VSSOP |
| Frequency | 2MHz |
| Lead Free | Contains Lead |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Voltage | 1.24V |
| Packaging | Tape and Reel |
| Quiescent Current | 80uA |
| Reach SVHC Compliant | Yes |
| Topology | Boost, Flyback |
| RoHS | Not Compliant |
No datasheet is available for this part.